Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Essentra PCG-3A-SL204MM PCB Card Guide 204mm

Order Code:  

34-0916

  Copy to clipboard
Brand: Essentra  Copy to clipboard MPN: PCG-3A-SL204MM  Copy to clipboard
  • Country of Origin: Spain
 Report an error

Discontinued

PCB card guide from Essentra, specifically designed for mounting of printed circuit boards within chassis and rack systems.


  • Self-adhesive backing
  • Accepts 1.6mm thick PCBs
  • Length 204mm
  • Supplied singly
Type PCB card guide

Questions


*Question functionality currently disabled


25 April 2012 Question by: Rapid Customer | Product code: 34-0916
Q. Can i have some dimensions for this product as there is no PDF ? width of wide part depth of pcb insert thickness of sticky tape Thank you
A. Thanks for your enquiry Howard. Here are the additional dimensions. 15mm wide (side with sticky tape), 6mm tall (excluding tape), 1mm thickness of tape, 4.5mm depth of PCB slot.

Reviews


Be the first to submit a review