This PC 15.11 heart rate monitor from Sigma is a trusted and loyal companion to wear during sport and recreation, offering a reliable transmission of heart rate. Amongst the many features is the measurement of fast laps, while calories and laps travelled by the athlete are also covered. With the push of a button intermediate times can appear during training, along with exercise control via the zone bar, zone indicator and the training time used in the set zone - offering the best conditions for targeted training.
- Colour: Green
- ECG accurate
- Current, average and maximum heart rate
- Lap counter (50 laps) - easy lap view
- Training zones - automatic for calculating individual training zones
- Zone bar with display of percentage of heart rate HRmax
- Calorie counter
- Training mode with 1 adjustable zone
- Zone indicator/Zone alarm
- Manufacturer's part 21512
Other features: backlight display; battery status indicator; battery compartment; full text display in 5 languages; waterproof; exercise time/training zone; heart rate monitor with chest strap; special training analysis possible. Instructions included.