Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft PB-15 Power Bank Li-Ion 5200 mAh

Order Code:  

64-2732

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: PB-15  Copy to clipboard EAN-13: 4016138961232
  • Country of Origin:
 Report an error

Discontinued

The Voltcraft PB-15 power bank is a high-performance, high quality, portable power source, ideal for charging up your mobile phone, tablet, sat nav, etc., when you are out and about.

The compact and lightweight 5200mAh battery pack fits easily into your pocket or handbag and goes with you wherever you go, so you've always got back-up power for your indispensible mobile technology.


  • Operating voltage 5V via USB
  • Colour white
  • Technology Li-Ion
  • Output: USB
  • 4-LED charge indicator
  • Built-in LED torch
  • Supplied with USB Y-cable and operating instructions
  • Voltcraft type PB-15
Voltage 5V
Current 1500mA
Capacity 5200mAh

Reviews


Be the first to submit a review