PIR Module with Lens, 4.5 to 10Vdc Voltage, Standard Detection Type, 90° Detection Angle, -20°C to +50°C, This Sensor Module Consists of a Dual Element PIR Sensor, Fresnel Lens and Associated Circuitry, Mounted on a PCB, The Module Operates by Detecting a Change in Detected Infrared Energy, from Humans or other Source
Wide detection area Nicera SGM5910-7-P type
Detection Angle Horizontal
&plusmin;50°
Detection Angle Vertical
&plusmin;30°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In