Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic TQ2-24 Low Profile DPCO 1A 24V Coil Relay

Order Code:  

60-4255

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: TQ2-24  Copy to clipboard
 Report an error

Discontinued

Ultra-small size, high sensitivity double-pole change-over relay from Panasonic, sealed to allow automatic washing.


  • Coil voltage 24V DC
  • Contact current 1A
  • Coil resistance 2880R
  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series
Contact Configuration DPCO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 125V
Switching Current Max 1A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 8.3mA
Coil Resistance 2880Ω
Height 5mm
Length 14mm
Width 9mm

Reviews


Be the first to submit a review