Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Paint Saver Key Set of 10

Order Code:  

06-7964

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: Z1020-10  Copy to clipboard EAN-13: 5060098475154
  • Country of Origin: China
 Report an error

Discontinued

This simple and effective tool can be used to get extra paint from tubes by inserting the end of the tube into the slot and winding the key to force the remaining paint from the tube. Also suitable for many other substances supplied in tubes, for example, toothpaste, grease, glue and adhesives.


  • Length of slot 57mm
  • Plastic construction
  • Supplied in packs of 10
Type Paint saver key
Colour(s) N/A
Pack Size 10ml

Questions


*Question functionality currently disabled


06 December 2011 Question by: Rapid Customer | Product code: 06-7964
Q. What is the size of the hole, or what size paint tube could fit in this key
A. Hi Chris, thanks for your question. The size of the hole is up to 5.7cm, as long as the width of the paint bottom is up to this dimension; it should work.

Reviews


great price, wanted them slightly bigger

Reviewed by: Matthew - 06 March 2014
I took a saw to the inside of the slot at the winged end to lengthen it by 2 - 3mm. Now they *just* fit Suma paté tubes. Maybe it will break sooner? But at this price, it's not so important.