Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics PA310 3 PCB Bubble Etch Tank

Order Code:  

34-0765

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: PA310  Copy to clipboard
 Report an error

Discontinued

This PCB etch tank (3 Tank) PA310 from Mega Electronics is a completely self-contained three-tank system for the production of printed circuit boards up to 320 x 260mm (12.6 x 10.2in).

Incorporating the following features: tri-tank unit, 320 x 260mm working area, with built-in develop/spray wash/bubble etch functions providing a convenient bench standing system, supplied complete with 2 syphons, 2m of mains cable with IEC socket, 13A mains plug fused at 5A and comprehensive instructions, ideal for the production of printed circuit boards up to 320 x 260mm, 525mm length, 400mm width, 380mm height.


  • Wash tank
  • Heated developing tank, 20°C to 25°C
  • Heated bubble etch tank, 40°C to 45°C
  • Enables the user to produce boards in a small convenient area without the need to transfer wet materials over wide areas
  • The control switches, neons and variable thermostat controls are mounted on a recessed front panel in the moulded outer case
  • Connections are provided at the rear for drain and cold water requirements
  • Supplied complete with 2 syphons, 2 metres of mains cable with IEC socket, 13A mains plug fused at 5A and comprehensive instructions
  • When using this tank, we recommend the use of an RCD safety cut-out
  • Mega type PA310
Type Tri-tank

Questions


*Question functionality currently disabled


08 May 2018 Question by: Rapid Customer | Product code: 34-0765
Q. is there a demonstration video that can help you install this unit
A. Hi Steve, thank you for your question. Sorry no demo video is currently available but the data sheet with instructions and the manufacturer's web site may be helpful.


18 April 2016 Question by: Rapid Customer | Product code: 34-0765
Q. What chemical is recommended to be used in Mega Type PA310, Ferric Cloride or Ammonium persulphate?
A. Hi Sharjeel, thank you for your question. You need to use Ferric Chloride.


11 November 2015 Question by: Rapid Customer | Product code: 34-0765
Q. Are there two heated bubble etch tanks on this unit?
A. Hi Helen, thank you for your question. The unit has the following: wash bath, heated developing tank (20-25°C), heated bubble etch tank (40-450°C).


11 November 2015 Question by: Rapid Customer | Product code: 34-0765
Q. What does the developing tank do? What is the process of developing?
A. Hi Helen, thank you for your question. The developer is used to help expose the required track on the PCB board before etching (as explained here).

Reviews


Be the first to submit a review