Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild P15WPJC P15 White Pipe Jointing Compound 400g

Everbuild P15WPJC P15 White Pipe Jointing Compound 400g

Order Code:  

84-6204

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: P15WPJC  Copy to clipboard EAN-13: 5010618215104
  • Country of Origin:
 Report an error

Discontinued

P15 White Pipe Jointing Compound is designed for use on pipework carrying cold water, hot water or low pressure saturated steam. It can also be used for sealing screwed metallic joints up to 50mm from the ingress or egress of fluids. P15 White Pipe Jointing Compound also acts as a lubricant to help pipe threads to be screwed tightly. Not suitable for potable drinking water. Independently tested to BSEN 751-2 1997.

Reviews


Be the first to submit a review