Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fellowes Orion-E500 Electric Comb Binder

Order Code:  

45-1221

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 5642701  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A comb binder that has a pedal operated electric punch and is designed for heavy usage in a commercial environment. The ability to punch up to 30 sheets and to bind up to 500 sheets with a 51mm comb makes this binder suitable for a wide range of documents and the all metal engine and body is durable and attractive. The bound document may be opened flat for easy viewing or photocopying and the comb binding makes it easy to add or remove pages.

To produce documents precisely as required the binder has features such as 21 individually selectable punching pins to tailor for individual document widths. An adjustable punch depth is provided for extra large documents and an adjustable side margin edge guide easily centers documents. There is also a five position back margin and document measure.

  • Heavy duty commercial binder
  • Pedal operated punch
  • For high volume use
  • Electric punch for up to 30 sheets
  • 500 sheet binding capacity
  • Maximum comb size of 51mm
  • Cooling fan, safety fuse and auto-reverse protect the engine and mechanism
  • Durable all metal construction
  • Extra-large chip tray with convenient front access

Reviews


Be the first to submit a review