Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8092 Optical Proximity Switch Electronics Kit

Order Code:  

70-4346

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8092  Copy to clipboard EAN-13: 5410329414092
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Optical Proximity Switch senses when a hand or other object comes into range and activates the relevant device. Suitable for use in home automation systems or in applications were physical contact is not permitted.

The Optical Proximity Switch is available only in kit form.


  • Small and compact unit
  • No touching required
  • Adjustable sensitivity
  • Status LED indicators
  • Momentary (pulse) or toggle (ON/OFF) mode
  • Not suitable for very dark object detection
  • Comes complete with snap-in enclosure
  • Output relay rating 3A / 24V DC
  • Dimensions 21 x 47 x 41mm
  • Power supply 12V DC, 100mA
  • Manufacturer's part K8092

Please note: This is a self-assembly kit and requires soldering.

Type Switch
Ready Assembled? No

Reviews


Be the first to submit a review