Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM - Optical Lens Bench Set - Length 1000mm

Order Code:  

52-2105

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P12003-2  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

set provides accurate demonstrations of basic optical principles. Sliders can be locked into position.


  • Easy to operate
  • Highly durable
  • Made from moulded aluminium

Set includes: Silver-white oxidised base bench, length 1000mm; 3 black sliders, 40mm; frosted bulb 40 W/220V AC, mounted at one end of bench with connecting box and on/off switch; convex lens, 80mmØ, with plastic frame and metal rod for mounting on sliders; concave lens, 80mmØ, with plastic frame and metal rod for mounting on sliders; white screen with scales; colourful image screen with hole.
Type Optical lens bench set

Reviews


Be the first to submit a review