Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild ONEC3 One Strike Filler Cartridge 310ml

Order Code:  

84-6190

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ONEC3  Copy to clipboard EAN-13: 5029347609450
  • Quickly find another product in this range by Size:

    250ml 310ml 450ml 1000ml 2500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A revolutionary filler formulated using lightweight polymer bubbles that fills most holes and cracks, even deep holes, in just one quick application with no need for secondary filling to level off as One Strike will not shrink, sag or crack. One Strike Filler finishes smooth, requiring little or no sanding and can be ready to paint in approximately 30 minutes.


Type One strike
Size 310ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review