Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic NX5PRVM5B-C Miniature Retroreflective Photoelectric Sensor

Order Code:  

49-3002

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: NX5PRVM5B-C  Copy to clipboard
 Report an error

Discontinued

A miniature photoelectic sensor of the retroreflective type that features a 5m detection range and multi-voltage operation. Additionally, this light barrier has continuously variable sensitivity adjustment and a polarising filter that aids in the detection of shiny objects. Suitable applications include personnel, vehicle and object detection, object presence and positioning.


  • Modulated red LED emitting element
  • LED indication for operation and stability
  • Cross talk prevention allowing sensors to be mounted close together
  • Dark ON operation
  • Output is via sealed relay, allowing connection of high capacity loads
  • Cable 2m
  • Approvals CE, UL, CCC
Type Retroreflective photoelectric sensor
Sensing Range 0.1 to 5m

Reviews


Be the first to submit a review