Behringer NU4-6000 iNuke Stereo Slave Amplifier 4x1500W
Behringer NU4-6000 is an Ultra-Lightweight, High-Density, 6000 Watt 4 Channel Power Amplifier. The powerful iNUKE NU4-6000 packs four 1500 Watt amplifiers into the space of one. Now you can run your stereo full range mains plus two separate monitor mixes with this one exceptionally lightweight, rack-mountable powerhouse. Or, you may want to operate your subwoofers in bridge mode (3000 W) and run you mid/high packs in mono biamp mode (2 x 1500 W). The highly versatile iNUKE NU4-6000 gives you options, and lots of them. Our revolutionary high-density Class-D technology combined with ultra-efficient switch-mode power supplies ensures these feather-light power amps will drive your rig effortlessly for many years to come.
Behringer spent years fine-tuning the high-density Class D technology that gives the iNUKE Series its oomph. By carefully selecting transistors with extremely high slew rates and optimizing other proprietary parts of Behringer's circuitry, these amps react instantly to even the most demanding electronic bass impulses.
When this amazing amplifier technology is combined with Behringer's state-of-the-art switching-mode power supplies, these amplifiers provide tremendous punch. And because they are so much more efficient than conventional designs, they run cooler and don't require the massive heat sinks and heavy toroid transformers typically associated with their conventional counterparts.
The front panel controls and indicators provide your system's vital signs at a glance. After pressing the Power button, the Power LED lights to show the amp is ready for action. All channels feature positive-detent Gain controls with Signal LEDs that light when a signal is present, as well as clip LEDs to indicate when the signal is distorted and you need to reduce the input signal.
The rear panel is just as elegant, with combo XLR and 1/4" TRS input connectors making the NU4-6000 compatible with virtually any source, balanced or unbalanced. Professional twist-lock speaker sockets are provided to ensure every drop of output power gets to your loudspeakers. The rear panel is also where you'll find the switches that enable the NU4-6000 to work in quad mono, dual stereo, or dual mono bridge mode. A built-in Crossover switch enables the amp to operate in biamp mode, sending low frequency content to passive subwoofers, while the high frequency output is channelled to full range loudspeakers.
- Delivers 4 x 1500 Watts into 2 Ωs, 2 x 3000 Watts into 4 Ω and weighs less than 12 lbs / 5.5kg
- Ultimate reliability through revolutionary cool-running High-Density Class D technology with "near-zero" thermal build-up
- Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
- "Zero-Attack" limiters offer maximum output level with reliable overload protection
- Built-in Subwoofer/Satellite crossover for perfect subwoofer operation
- Detented and illuminated gain controls for precise level setting
- Precise 4 segment Signal and Limit LEDs to monitor performance
- XLR and 1/4" TRS combination input connectors for compatibility with any source
- Professional twist-lock speaker connectors for ultimate reliability
- Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
- "Back-to-front" ventilation system prevents thermal build-up for reliable operation
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany