Normal non PIR Halogen security floodlights are not inherently bad, though
they can waste a lot of power and cost a lot to run. Floodlights are great for
lighting a large area from high above, with the face of the fixture close to
parallel with the ground, and the actual light source outside the user’s field
of view.
The Timeguard NSLW500C Energy Saving Halogen Floodlight in white will
only illuminate at night when the built-in passive infrared (PIR) motion sensor
turns on the floodlight when it detects motion in its coverage area.
During the day, the built-in photocell sensor saves electricity by
deactivating the floodlight. The time and Light adjustment functions let you
select how long and when the light will stay on after activation. So start
saving money while protecting your house and property.
- Up to 500W of light using 400W 'C' Class energy saving lamp supplied
- Total 2000W halogen or incandescent PIR switching
- Also switches fluorescent and low energy loads
- Energy saving 400W enclosed halogen floodlight with adjustable (pan and
tilt) PIR detector
- Can replace an existing outdoor light
- Detects body heat up to 12m away and automatically switches the light ON
- 180° adjustable detection angle
- Moveable detector allows horizontal and vertical PIR range adjustment
- Manual ON/OFF switching override
- Light ON time adjustable from 5 seconds to 5 minutes
- Built-in sensor prevents daytime operation
- Total PIR Switching: 2300W incandescent/halogen or 375W fluorescent/low
energy lighting
- IP55 weatherproof rating
- 400W energy saving halogen lamp supplied
- Supplied in white finish
- Manufacturers part no. Timeguard NSLW500C -
White
Type |
Halogen floodlight |
Lumen |
N/A |
Voltage |
230V |
Wattage |
2000W |