Armed with many of the same features as the Behringer NOX202, the NOX303 DJ
mixer features an additional input channel and VCA-controlled faders with fader
start, which allows you to seamlessly integrate autostart capable CD
players.
It includes phono and Xenyx mic preamps, renowned for their superior sonic
integrity and wide dynamic range, along with built-in USB connectivity.
State-of-the-art, beat-synchable FX processing and balanced XLR Master Outputs
round off this mighty Behringer middleweight.
- Premium 3-channel club DJ mixer
- 45-mm infinium "contact-free" optical crossfader with adjustable tension
and fader curve for years of use
- FX section with 2 parameter controls assignable to Mic, 1, 2, 3, CFA, CFB
or Master
- 3-band EQ with switchable full-kill filters plus 8-segment level meters
with peak hold function per channel
- Premium phono and Xenyx mic preamps for superior detail and ultimate
punch
- 3 Line inputs with USB connectivity, 3 Phono/Line and 1 Mic input
- Sophisticated headphone monitoring section with tone control of headphone
output
- Extensive XLR Master, Record and Booth outputs
- High-quality components and exceptionally rugged construction
- Manufacturer's part NOX303