Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman NLRODW 36W White Fluorescent Tube

Order Code:  

35-6128

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: NLRODW  Copy to clipboard EAN-13: 5410329351083
 Report an error

Discontinued

A tube that offers an excellent light output with minimal power.


  • Ideal for all applications
  • Colour white
  • Ratings 36W
  • Power supply AC 230V
  • Dimensions 1450(L)mm x 30(dia,)mm
  • Weight 0.6kg

Reviews


Be the first to submit a review