Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-0009-001 Needle Tip Moulded Mini K IEC Plug Thermocouple

Order Code:  

26-2818

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-0009-001  Copy to clipboard
  • Quickly find another product in this range by Probe Temperature Range:

    -40 to +1100°C -50 to +260°C
 Report an error
Qty Unit Price (Ex VAT)
10+ £11.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

A K type thermocouple probe with a 316 stainless steel sheath that is corrosion resistant and suitable for applications such in the food industry. The probe is terminated by a miniature moulded IEC plug that gives a robust construction as well as providing a waterproof termination.


  • Probe temperature range -50°C to +260°C
  • Probe dimensions Ø3.3 x 115mm long
  • Needle point tip
  • Grounded, single element junction
  • Conforms to IEC specification
  • Manufactured to BS EN 60584 standards
Type Type K thermocouple
Probe Temperature Range -50 to +260°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review