Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard NCFB150C Energy Saving Halogen Floodlight Black

Order Code:  

23-9186

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: NCFB150C  Copy to clipboard
 Report an error

Discontinued

The NCFB150C Energy Saving Halogen Floodlight light will light up a large area. This Powerful Energy Saving Halogen Floodlight is totally enclosed and it will not be hampered by the bad weather. The floodlight has an adjustable tilt.

The Timeguard NCFB150C Energy Saving Halogen Floodlight has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years. This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Up to 150W of light using 120W 'C' Class energy saving lamp supplied
  • Can replace an existing outdoor light
  • Energy saving 150W enclosed halogen floodlight
  • Can replace an existing outdoor light
  • 120W 'C' Class energy saving halogen lamp supplied gives up to 150W of light
  • IP44 weatherproof rating
  • Supplied in black or white finish
  • Manufacturers part no. Timeguard NCFB150C - Black
Type Halogen floodlight
Lumen N/A
Voltage 230V
Wattage 150W

Reviews


Be the first to submit a review