A five beam-channel PNP output picking sensor that has an ultra-slim body and a large sensing height and range. The device is easy to install and use, with easy alignment and flexible cable orientation as well as a clearly visible job indicator. Features of this sensor include a selectable lighting pattern and and a selectable detection function where the sensor may be set to give either single beam operation or, alternatively, double beam interruption that gives the ability to allow small objects to pass without detection whilst larger objects will trigger the output. Suitable usage for this sensor include applications to prevent wrong part picking and for detecting parts that have a wide positioning area.
- Sensing height 100mm
- Sensing range 0.1 to 1.2m
- Beam pitch 25mm
- Sensing object ø35mm
- Supply voltage12 to 24v DC
- Short circuit protection
- Emitter power indicator and job indicator
- Receiver operation, stable incident beam and job indicators
- Interference prevention function
Type |
Picking sensor |
Sensing Range |
0.1 to 1.2m |