Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko N 40271 N-ET 440 Coradia NWB VI

Order Code:  

55-7824

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40271  Copy to clipboard EAN-13: 4015615402718
 Report an error

Discontinued

The range of N scale locomotives from Piko includes this version of the Alstom 440 Coradia electric train.
  • Colour blue and yellow
  • 3 piece unit
  • N scale
  • Length 314mm
  • Minimum track radius 228mm
  • DC current
  • Reversing triple headlights
  • Manufacturer's part 40271

Reviews


Be the first to submit a review