Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Piko N 40260 N-BR 624 DB IV Red

Piko N 40260 N-BR 624 DB IV Red

Order Code:  

55-7826

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40260  Copy to clipboard EAN-13: 4015615402602
 Report an error

Discontinued

This N scale model from Piko is an accurate replica of the BR 624 diesel trains which were in regular use on the German rail network from the 1960s.
  • Colour red
  • 3 piece unit
  • N scale
  • Length 497mm
  • Minimum track radius 228mm
  • DC current
  • Directional lights
  • Manufacturer's part 40260

Reviews


Be the first to submit a review