Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko N 40229 N-GTW 2/6 Diesel "Val Venosta"

Order Code:  

55-1600

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40229  Copy to clipboard EAN-13: 4015615402299
 Report an error

Discontinued

This N scale model from Piko of the Stadler GTW 2/6 articulated railcar carries the multicoloured livery of the Val Venosta railway in the Italian Tyrol.
  • N scale
  • Length 257mm
  • Minimum track radius 228mm
  • Power system: DC
  • Manufacturer's part 40229

Reviews


Be the first to submit a review