Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko N 40226 N-GTW 2/8 BLS VI

Order Code:  

55-7832

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40226  Copy to clipboard EAN-13: 4015615402268
 Report an error

Discontinued

This N scale model from Piko of the Stadler GTW 2/6 articulated railcar carries the red and white livery of the Swiss BLS railway.
  • N scale
  • Length 342mm
  • Minimum track radius 228mm
  • Reversing triple headlights
  • Power system: DC
  • Manufacturer's part 40226

Reviews


Be the first to submit a review