Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Piko N 40202 N-BR 442 Talent2 DB AG VI

Piko N 40202 N-BR 442 Talent2 DB AG VI

Order Code:  

55-7830

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 40202  Copy to clipboard EAN-13: 4015615402022
 Report an error

Discontinued

This N scale model from Piko is an accurate replica of the Bombardier Talent 2 locomotive which is in regular use on the German rail network.
  • 2-piece unit
  • N scale
  • Length 252mm
  • Minimum track radius 228mm
  • DC current
  • Reversing triple headlights
  • Manufacturer's part 40202

Reviews


Be the first to submit a review