Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio MX8B Desktop Calculator 8 Digits

Order Code:  

19-1962

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: MX8B  Copy to clipboard EAN-13: 4971850164159
 Report an error

Discontinued

The Casio MX-8B desktop calculator has a big 8-digit display and is ideal for use both in the office and in the classroom. With a dual power facility, the battery ensures the calculator goes on working even where there is no available light for solar power.


  • Angled best view display
  • Large + key
  • Percentage key
  • Mark-up key
  • 3 digit comma marker
  • Sign change key
  • Square root key
  • Auto power off
  • Plastic case
  • Manufacturer's part MX8B
Type Basic
Number of Digits 8
Power Source Battery and solar
Dimensions 137 x 103 x 31mm

Reviews


Be the first to submit a review