Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Citronic 128.515UK USB Audio Capture Device

Order Code:  

16-2224

  Copy to clipboard
Brand: Citronic  Copy to clipboard MPN: 128.515UK  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This excellent gadget bridges the gap between analogue and digital. This high quality USB sound card is designed to connect your turntable, mixer or CD player and convert the signal to digital.
  • PC and MAC compatible
  • Ideal for converting vinyl to MP3 and creating live mixes
  • Can also be used to record live bands, simply by connecting to the record output
  • Connect and capture the audio output of any source
  • Record to your PC/Laptop or MAC
  • Plug and play device, no drivers required
  • Power supplied via USB
  • 2 analogue inputs/outputs, switchable between line and phono
  • Includes ground connection for turntable
  • Supplied with Audacity recording software
  • Can also be used with other sound recording software
  • CE approved
Cable Length 1.5m
Frequency Response 20Hz to 20kHz
Height 30mm
Input Impedance 47kR (Phono), 4kR (Line)
Interface USB 1.1
Length 107mm
Line Input 2V at 1kHz
Phono Input 19mV at 1kHz
Power Supply 5Vdc
Sampling Rate 48kHz
Weight 140g
Width 75mm

Reviews


Be the first to submit a review