Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Uphono UFO202

Order Code:  

35-4434

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UFO202  Copy to clipboard EAN-13: 4033653030601
  • Country of Origin:
 Report an error

Discontinued

Have you got an impressive collection of records and cassette tapes? Well the Behringer U-Phono UFO202 enables you to put those classic sounds into the digital realm, cheaply and easily.

The UFO202 comes with a bevy of professional software which not only converts your favourite recordings into files on your computer, but also removes those annoying scratches and pops so common to vinyl.

State-of-the-art, switchable Line/Phono preamps and digital converters ensure the utmost in sound quality, making the U-Phono UFO202 Audio Interface a must-have for every audiophile.

This ultra-compact, USB-powered device lets you connect your PC or Mac to virtually any piece of audio gear. It gets its power from your computer's USB bus, so no external power supply or batteries are required.


  • High-quality USB/audio interface connects turntable, cassette player etc. with computer for recording and playback
  • Transfers and restores valuable vinyl records and tapes to computer via a simple USB connection
  • Audacity vinyl restoration, noise-reduction, editing and recording software plus comprehensive podcasting software available
  • Phono input switchable to line input source
  • Stereo output allows easy connection and playback of computer audio files over home sound system
  • High-resolution 48 kHz converters for high-end audio quality
  • Stereo headphone output with dedicated Level control
  • Works with PC or Mac - no set-up or drivers required
  • Powered via USB - no external power supply needed
  • Manufacturer's part UFO202
Type USB Audio interface

Reviews


Be the first to submit a review