The
Behringer XR4400 4-channel interactive expander/gate unit is a high quality noise reduction device that is at home both in the studio and as part of a stage set-up. The expander part of the unit increases the dynamic range of a signal and the noise gate part attenuates the signal when it falls below a user-determined threshold. High-performance VCAs are featured on all channels and the unit boasts ultra-low noise 4580 audio operational amplifiers for outstanding sound performance.
The unit provides four frequency-selective ultra-transient response (UTR) ) expanders/noise gates in a single rack space whilst still allowing comprehensive control over signal processing. The wide range of control functions include: parametric side chain filter with monitor function, independent threshold, hold and release controls, mode switch for choosing expander or gate function, a range/ratio control (range for gate mode attenuation and ratio for expander). The
Multigate Pro also features LED ladder indicators for threshold and gain monitoring.
- 4 high-quality expander/gate channels
- IRC (Interactive Ratio Control) expander/gate circuitry for virtually inaudible noise suppression
- Extremely short attack time (<10µsec) to capture ultra-high speed signals such as drums
- Parametric side chain filter with monitor function
- Independent hold and release controls for flexible envelope shaping
- Maximum attenuation 80dB
- True RMS level detection for 'inaudible' performance
- FlexLink system for ultimate master/slave configurations
- Dedicated 'Traffic light' threshold and gain reduction LED indicators
- Servo-balanced inputs and outputs with ¼in TRS and gold-plated XLR connectors
- High-quality components and exceptionally rugged construction ensure long life
- High-precision Parametric Filter for frequency selective operation
- High-quality detented potentiometers and illuminated switches