Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Marshall Mrz04090421 Hi-Fi Headphones Black

Order Code:  

60-2660

  Copy to clipboard
Brand: Marshall  Copy to clipboard MPN: MRZ04090421  Copy to clipboard EAN-13: 7340055304214
 Report an error

Discontinued

Marshall is the greatest name in rock history and these headphones reflect the philosophy of quality and durability. Excellent sound reproduction qualities coupled with super soft ear cushions means that these headphones can be worn all day with no discomfort.
  • 40mm Handmade dynamic drivers
  • Enclosed design for noise-insulated listening
  • Microphone and remote functions
  • Suitable for use with mobile phones and MP3/4 players
  • Fully collapsible for storage and transport
  • 3.5mm Jack with 6.3mm adaptor
Type Over ear closed back
Colour Black
Cable Length N/A
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review