Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Marshall Mrz04090420 Hi-Fi Headphones Black

Order Code:  

60-2661

  Copy to clipboard
Brand: Marshall  Copy to clipboard MPN: MRZ04090420  Copy to clipboard EAN-13: 7340055304207
 Report an error

Discontinued

Combining the legendary music industry names of Marshall and Apple, these headphones give great sound reproduction and feature an Apple certified microphone and remote with the added functionality of a volume control, making them ideal for use with iPhone, iPad and iPod. The headphones are sturdily built and have super soft ear cushions for all-day comfort.
  • 40mm Handmade dynamic drivers
  • Enclosed design for noise-insulated listening
  • Fully collapsible for storage and transport
  • 3.5mm Jack with 6.3mm adaptor
Type Over ear closed back
Colour Black
Cable Length N/A
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review