Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF MP201901 NO Flange Mount Reed Proximity Sensor with Cable

Order Code:  

63-4667

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MP201901  Copy to clipboard
 Report an error

Discontinued

This NO Reed switch proximity sensor comes in a plastic flange-mount housing that is immune to hostile environments.

A standard magnetic actuator in the same housing is also available separately (see 63-0863).


  • Contacts hermetically sealed for long life
  • Resistant to moisture and dirt
  • Terminated by 24AWG x 305mm leads
  • Dimensions (L x W x H) 28.58 x 6.35 x 19.1mm
Sensing Range N/A
Switching Voltage AC 175V
Switching Voltage DC 175V
Switching Current 500mA
Output Configuration SPST-NO
Contact Rating N/A

Reviews


Be the first to submit a review