Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF MP200701 NO Reed Proximity Sensor 15/32"-32 Thread with Cable

Order Code:  

63-4660

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MP200701  Copy to clipboard
 Report an error

Discontinued

This SPST-NO Reed switch proximity sensor has an aluminium threaded housing and is suitable for both AC and DC circuits.


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Thread 15/32"-32
  • Length 25.4mm
Sensing Range N/A
Switching Voltage AC 175V
Switching Voltage DC 175V
Switching Current 500mA
Output Configuration SPST-NO
Contact Rating N/A

Reviews


Be the first to submit a review