Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF MP102103 Low Profile Hall Effect Proximity Sensor Flange mount with Cable

Order Code:  

63-0865

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MP102103  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.13
25+ £8.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
25 available to back OrderBack-order availability date - 02/05/2024

A digital Hall Effect position sensor in a plastic flange mounting housing. The sensor has excellent output stability and is suitable for applications such as interrupt switches, limit switches, door position, etc.


  • North pole activated unipolar switching
  • Compatible with unregulated power supply
  • Reverse battery protection to -24V DC
  • Terminated by 24AWG x 152mm leads
  • Open collector (NPN) output
  • Dimensions (L x W x H) 28.58 x 9.53 x 19.05mm
Sensing Range N/A
Switching Voltage AC N/A
Switching Voltage DC 4.5 to 24V
Switching Current 20mA
Output Configuration 3-Wire sink
Contact Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review