Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF MP101301 Snap-fit Hall Effect Proximity Sensor with Cable

Order Code:  

63-0867

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MP101301  Copy to clipboard
 Report an error

Discontinued

A Hall Effect position sensor in a convenient snap-fit mounting case. Solid state reliability and excellent output stability make this sensor suitable for applications such as speed sensing, door interlock sensing, water flow sensing, etc.


  • Reverse battery protection to -30V DC
  • Terminated by 24AWG x 150mm leads
  • Open collector (NPN) output
  • Dimensions (L x W x H) 13.97 x 7.75 x 4.44mm
Sensing Range N/A
Switching Voltage AC N/A
Switching Voltage DC 3.8 to 24V
Switching Current 25mA
Output Configuration 3-Wire sink
Contact Rating N/A

Reviews


Be the first to submit a review