Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF MP100701 Magnetic Hall Effect Proximity Sensor M12 Thread with Cable

Order Code:  

63-0861

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MP100701  Copy to clipboard
 Report an error

Discontinued

This solid state magnetic position sensor comes in an adjustable, M12 threaded anodised aluminium housing and is suitable for applications including limit switches, home security, door position, etc.


  • Excellent output stability
  • Does not require regulated power supply
  • Reverse battery protection to -24V DC
  • Terminated by 1m x 20AWG lead
  • Open collector (NPN) output
  • South pole activated
  • Dimensions Ø12 x 25.4mm
Sensing Range N/A
Switching Voltage AC N/A
Switching Voltage DC 3.8 to 24V
Switching Current 25mA
Output Configuration 3-Wire sink
Contact Rating N/A

Reviews


Be the first to submit a review