Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Monitor Speakers MS16

Order Code:  

35-4248

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: MS16  Copy to clipboard EAN-13: 4033653060578
 Report an error

Discontinued

Behringer's MS16 is a compact stereo speaker system ideally suited for home studios, multimedia applications, keyboard and vocal monitoring. It can even be used for your own personal karaoke session.

With 4" woofers and 1.5" high-resolution tweeters, Behringer MS16 monitor speakers bring high-quality audio within the reach of anyone with a computer workstation.

Whether you‘re a musician tracking your latest masterpieces, or just someone who listens to your favourite songs at work, MS16 loudspeakers will make them sound much better. They also make excellent add-on speakers for electronic keyboards.

The built-in mixer features stereo inputs for connecting CD or MP3 players, dual RCA jacks for tape decks and stereo keyboard modules, and even a jack for a dynamic microphone or electric guitar.

So you can sing or play guitar along to a variety of prerecorded tracks. Or sing in total privacy thanks to MS16's powerful headphone jack.


  • Powerful 4" woofers and high-resolution tweeters powered by two 8W amplifiers
  • Dedicated Volume, Bass and Treble controls for more flexibility
  • Stereo RCA inputs for sound cards, keyboards, etc can be used simultaneously with second stereo source
  • Separately adjustable ¼" TRS microphone input mixable with stereo inputs for playback and vocal monitoring applications
  • ⅛" TRS headphone connector with auto-mute loudspeaker function
  • Magnetically shielded for placement near computer monitors
  • Manufacturer's part MS16
Height 140mm
Frequency 80 to 20000Hz
Colour Black

Questions


*Question functionality currently disabled


04 February 2014 Question by: Rapid Customer | Product code: 35-4248
Q. MPN: MS16 Bell ringer speakers what is required to connect to a standard PC audio 3.5 jack?
A. Hi Ben. Thank you for your question. A jack to phone will be required. 35-4472 will do this.

Reviews


Like having a front seat at the studio

Reviewed by: Ben Uffindell - 18 February 2014
These have replaced my original Hi-Fi system since moving to a smaller home. These speakers exceeded my wildest expectations; I hear detail, which I was unaware of even with an expensive Hi-Fi system. The clarity is second to none; each track is like having a front seat at the studio. Fantastic, thrilled to bits, if you are skeptical don’t be. There is no need for high power to enjoy the sounds of good music. I would not hesitate to recommend this product - you would not be disappointed.