Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES2092 Mongoose Rocket - Skill Level 1

Order Code:  

70-0338

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES2092  Copy to clipboard UPC-12: 047776020924
  • Country of Origin:
 Report an error

Discontinued

The Estes Mongoose has a real bite when it comes to snapping up the yards. This two-stage rocket soars to an impressive height of 1600 feet using standard engines and an astonishing 1800 feet with the help of a booster engine. The Mongoose is ideal for anyone who wants to try their hand at flying a two-stage rocket for the first time. The rocket has two sections with the engines stacked one on top of the other. The lower stage contains a booster engine that kicks the rocket off the launch pad, and the upper stage has a standard engine for extreme altitude. Standing more than 26 inches tall, this rocket descends back to earth on a colourful preassembled parachute.
  • Skill Level 1
  • Rocket length 26.5in. (67.3cm), diameter 0.98in. (25mm)
  • Weight 2.3oz (65.2g)
  • Fins made from moulded plastic
  • Self-stick decals
  • 12in (30.5cm) recovery parachute
  • Recommended engines: Single stage A8-3 (first flight), B4-4, B6-4, C6-5; two stage Booster B6-0 (first flight), C6-0; upper stage A8-5 (first flight) B6-6, C6-7
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES2092

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.

Reviews


Be the first to submit a review