Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 055-0056 Moisture Label Blue & White 100 x 100mm Roll Of 100

Order Code:  

87-9444

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 055-0056  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.74
10+ £10.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

These self-adhesive ESD moisture sensitive device labels from Antistat display a warning symbol and message.


  • Printed with blue text on white background
  • Size 100 x 100mm
  • 100 labels per roll
  • Industry standard design
  • Labels are tamper evident
  • Conforms with IPC/JEDEC J-STD-033 and JEDEC113
  • Can be used between 0 and 75°C
  • Manufacturer's part 055-0056
Type Moisture label

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review