Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metroplan Mm100 Coloured Mobile Multi-Media Cabinets 930x540x600mm Purple

Order Code:  

34-6755

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: MM100PU  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This purple mobile projector cabinet from Metroplan can be used to transport and display most multi-media equipment. Designed to accommodate projector, DVD player, amplifier, laptop, speakers and all accessories, the MM100 cabinet has soft-edged platforms to reduce the risk of damage to walls and doors as it is manoeuvred from room to room.


  • Lockable rear door provides easy access to cabling and connections
  • 4 shelves - 3 of them sliding
  • 3 cable access points
  • 4 x 100mm wheels - 2 with brakes
  • Cable tidy and accessory tray inside door
  • Size (H x W x D) 930 x 540 x 600mm
  • Supplied ready assembled
  • Manufacturer's part MM100PU
Type Mobile projector cabinet
Height 930mm
Width 540mm
Depth 600mm
Colour Purple

Reviews


Be the first to submit a review