Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard MLW500C Energy Saving Halogen Floodlight White

Order Code:  

23-9179

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: MLW500C  Copy to clipboard
 Report an error

Discontinued

The Timeguard MLB500C Energy Saving Halogen Floodlight in white will only illuminate at night when the built-in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion in its coverage area. This halogen light is will light up the whole side of a house and only use a minimal amount of electricity.

This Powerful Timeguard MLB500C Energy Saving Halogen Floodlight boasts 500W of light and it is totally enclosed. The floodlight has an adjustable pan and tilt plus PIR detector.

The Timeguard MLB500C sensor will rotate from left to right, and tilt forward or backward. Adjust the sensor to point in the required direction. The unit can be set up in daylight or at night. The Timeguard MLB500C Energy Saving Halogen Floodlight has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years. This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Up to 500W of light using 400W 'C' Class energy saving lamp supplied
  • Total 3000W halogen or incandescent PIR switching
  • Also switches fluorescent and low energy loads
  • Energy saving 400W enclosed halogen floodlight with adjustable (pan and tilt) PIR detector
  • Adjustable 12m detection range with 200° area of detection
  • Scrolling LED System Live status acts as advance deterrent
  • Light ON times adjustable from 5 seconds to 18 minutes
  • Adjustable light level control
  • Manual ON/OFF override
  • Optional holiday mode allows light ON time setting between 1 and 8 hours
  • Direct mount bracketless fixing - Contractor quick fit aid supplied
  • Total PIR switching: 3000W incandescent/ halogen 375W fluorescent/low energy lighting
  • 400W energy saving halogen lamp supplied
  • IP55 weatherproof rating
  • Supplied in white finish
  • Manufacturers part no. Timeguard MLW500C – White
Type Halogen floodlight
Lumen N/A
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review