Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML500X Telescopic Quartz Halogen Floodlight 500W/230V

Order Code:  

89-1987

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML500X  Copy to clipboard EAN-13: 5024209000789
 Report an error

Discontinued

Tungsten/halogen tubes mounted in die-cast alloy heads. The light units are supported on a telescopic pole with locking rings. Folding tripod feet can be secured in two positions on the base of the ML500X and ML1000D models, allowing compact storage when not in use. All lamps are supplied with 1.8mtr lead and 230V versions are fitted with a 13Amp BS approved plug.


  • Tungsten/halogen tube mounted in die-cast alloy head.
  • Folding tripod feet can be secured in two positions allowing compact storage when not in use.
  • Supplied with mains lead fitted with 13Amp plug.
  • Min/Max. height: 0.95/1.8mtr.
  • Model No. ML500X
Type Floodlight
Power 500W
Voltage 230V

Reviews


Be the first to submit a review