Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML400B Halogen Bulb 400W Class C

Order Code:  

89-7542

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML400B  Copy to clipboard EAN-13: 5051747530843
 Report an error

Discontinued

Energy saving Class C 400W tube. Suitable as replacement for standard 500W halogen tubes.

Model NoML400B
Nett Weight:0.01Kg

Type Halogen floodlight
Lumen N/A
Voltage N/A
Wattage 400W
Lifetime Warranty No

Questions


*Question functionality currently disabled


17 February 2018 Question by: Rapid Customer | Product code: 89-7542
Q. Is this the 240 volt product
A. Hi Gerald, thank you for your question. The voltage is 220-240V. This will be fine at 240V.

Reviews


Good Product

Reviewed by: TJH - 17 September 2014
Good product for the price. Bought 5 and had no issues with any of them.