Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML1000D Telescopic Tungsten/halogen Floodlight 2 x 500W/230V

Order Code:  

89-1961

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML1000D  Copy to clipboard EAN-13: 5024209136549
 Report an error

Discontinued

Tungsten/halogen tubes mounted in die-cast alloy heads. The light units are supported on a telescopic pole with locking rings. Folding tripod feet can be secured in two positions on the base of the ML500X and ML1000D models, allowing compact storage when not in use. All lamps are supplied with 1.8mtr lead and 230V versions are fitted with a 13Amp BS approved plug.


  • Two 500Watt/230Volt heads.
  • Tungsten/halogen tubes mounted in die-cast alloy heads.
  • The light units are supported on a telescopic pole with locking rings.
  • Folding tripod feet can be secured in two positions on the base allowing compact storage when not in use.
  • Supplied with mains lead fitted with BS approved 13Amp plug.
  • Min/Max. height: 0.95/1.8mtr.
  • Model No. ML1000D
Type Floodlight
Light Output 17090
Power 2x 500W
Voltage 230V

Reviews


Be the first to submit a review