Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK194 FM Radio Kit

Order Code:  

70-4037

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK194  Copy to clipboard EAN-13: 5410329634766
  • Country of Origin: Poland
 Report an error

Discontinued

This FM Radio Kit from Velleman will give you double the fun of learning to build and then listening to the FM radio. Suitable for beginners with little or no previous knowledge of electronics.


  • New and enhanced HQ FM receiver module
  • Single button station search function
  • 4 station presets with confirmation beep
  • Restore of last selected station at switch-on
  • Soft fade-in of last audio level at switch-on
  • FM range: 88 to 107.9MHz (0.1MHz step)
  • Power supply: 9V DC ( battery not incl.)
  • Power consumption: 40mA max.
  • Dimensions: 130 x 85 x 45mm / 5.1 x 3.34 x 1.8in.
  • Suitable for beginners with little or no previous knowledge of electronics
  • Velleman type MK194N

Please note: This is a self-assembly kit and requires soldering.
Type Electronics experiments
Ready Assembled? No

Questions


*Question functionality currently disabled


24 September 2016 Question by: Rapid Customer | Product code: 70-4037
Q. What is the length of the aerial on the back of the radio?
A. Hi CB, thank you for your question. Approximately 1m of wire is supplied for the aerial connection.


01 December 2015 Question by: Rapid Customer | Product code: 70-4037
Q. Is there a way of adjusting the volume? I cannot see any means to do that. I have a kit here but there seems to be no volume control on the PCB. Thanks
A. Hi Art, thank you for your question. The volume is adjusted by two push buttons up and down which are located on the front panel the second and third push buttons down.

Reviews


Great Radio

Reviewed by: Rebecca Edgecombe - 05 October 2017
Great sound, a little fiddly to put together (the voltage regular and transistor are identical so read the numbers on the components!) but worked first time, no debugging and a very satisfying project.

Great value, sounds great, worked first time

Reviewed by: ML3Scot - 06 July 2014
Very high quality PCB with solder mask helps radio work first time. Quality parts and everything is supplied. With supplied wire antenna mine receives 18 Glasgow FM stations with ease. Some hints & tips to consider (numbers refer to construction step) (1) printing assembly instructions onto A3 paper makes reading easier (6) ensure dot on array resistor matches dot on pcb (9) if push button pins enter the pcb easily you have oriented it correctly. Push part down firmly to pcb then solder (14) I fitted speaker then used two wire offcuts to solder to pcb - don't forget to add spring washers under every nut (16) Adding the preassembled FM Tuner to the pcb can be a challenge. Here's how I did it. I added some solder to each leg and pin on the FM Tuner unit and then let it cool. Then I added solder to the pads on the pcb where the Tuner goes. Making sure the Tuner is oriented correctly I then generously soldered each corner leg to pcb while pushing Tuner down. Then when you carefully heat the pre-soldered pins, solder will flow down to the pcb forming good electrical connections. Good luck and happy listening.