Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK186 Low Voltage LED Light Organ Electronics Kit

Order Code:  

70-4452

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK186  Copy to clipboard EAN-13: 5410329439927
  • Country of Origin: Poland
 Report an error

Discontinued

The Velleman Low Voltage LED Light Organ Kit has been designed to control any 12 or 24V LED strips or low voltage incandescent lamps for display advertising and light effects. The output drives high power Mosfet which can each sink about 5A. The Velleman LED Light Organ is also available as a ready-built module.


  • Built in microphone with sensitivity control
  • Blue indicator LED
  • Suitable for in-car use
  • Dimensions 100 x 40 x 35mm
  • Power supply 12 to 24Vdc
  • Manufacturer's part MK186

Please note: This is a self-assembly kit and requires soldering.
Type LED display
Ready Assembled? No

Reviews


Be the first to submit a review