The Velleman Electronic RGB Candle Kit produces a realistic flickering flame effect with high-powered RGB LEDs, ideal for use as a Christmas decoration or at any party. Safe for pets, children and furniture.
Yellow, red, blue, green, cyan and magenta
Selectable fixed colour or automatic colour change mode
Dimensions 36mm high x 38mm diameter
Power consumption 3 to 10mA (depending on colour selected)
Manufacturer's part MK 184
Sold singly
Takes 1x 4LR44 / 476A, 6V battery, not included.
Please note: This is a self-assembly kit and requires soldering.
Worked as stated but I found it a little difficult with 4 coin cells in the holder so I used a 6V battery Rap 51-1880. Would be nice if they provided a disc of material to place over the board as the soldered legs poking through the board looks untidy.