Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK180 Two Channel Hi Power LED Flasher Electronics Kit

Order Code:  

70-4430

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK180  Copy to clipboard EAN-13: 5410329418335
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 2-Channel High Power LED Flasher is a small, compact mini kit which can be used for various applications as an alarm, advertisement or attention-grabbing display. The circuit board can be cut and the LEDs mounted away from the main PCB.


  • 2 channels
  • 7 flash effects
  • Adjustable speed
  • Memory for last selected effect
  • Supplied with 20,000mcd white LEDs
  • Output 3A/channel max
  • Dimensions 65 x 33 x 20mm (main board), 18 x 33 x 12 (LED board)
  • Power supply 12Vdc
  • Manufacturer's part MK180
Please note: This is a self-assembly kit and requires soldering.
Type LED display
Ready Assembled? No

Questions


*Question functionality currently disabled


11 September 2017 Question by: Rapid Customer | Product code: 70-4430
Q. can a microphone be applied to it
A. Hi Andrew, thank you for your question. A microphone cannot be added to this unit.

Reviews


Be the first to submit a review