Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK178 3rd Brake Light Flasher Electronics Kit

Order Code:  

70-4426

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK178  Copy to clipboard EAN-13: 5410329412807
  • Country of Origin: Poland
 Report an error

Discontinued

The Velleman 3rd Brake Light Flasher Kit will work on any car or van which has a third brake light (incandescent or LED). It makes the third light flash 5 or 10 times. The re-triggering setting can be in one of two modes.


  • Easy two-step installation
  • Selectable flash repeat interval
  • Includes shrink tube to cover complete unit
  • Fflash frequency 7 times per second
  • Maximum load 4A
  • Dimensions 60 x 30 x 20mm
  • Power supply 12Vdc
  • Manufacturer's part MK178

Check with local authorities that device is legal in your country.

Please note: This is a self-assembly kit and requires soldering.


Type Automotive
Ready Assembled? No

Reviews


Be the first to submit a review