Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK171 Voice Changer Kit

Order Code:  

70-4031

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK171  Copy to clipboard EAN-13: 5410329343811
  • Country of Origin: Hong Kong
 Report an error

Discontinued

The Voice Changer Kit from Velleman is a high quality kit that will help to disguise your voice; you can add a vibration to your voice, like the effect used to protect the identity of crime victims and witnesses. There are numerous ways of using this superb kit - change your voice tone upward or downward or create different voices to make voice-overs and voice dubbing for audio/video clips.


  • Includes a very robotic voice
  • A very novel and entertaining circuit kit
  • Ideal for parties, plays, recordings, games, presentations, narrations, voice messages and voice mails etc
  • Add vibrato effect
  • Built-in microphone and power amplifier with volume control, just add a speaker
  • Speaker / line output
  • On/Off switch
  • Output power 1.5 W (4Ω) max.
  • Power supply 9V DC / 300mA (not included)
  • Dimensions 77(L) x 46(W) mm
  • Kit assembly suitable for the hobbyist
  • Velleman MK171

Please note: This is a self-assembly kit and requires soldering.



Type Game
Ready Assembled? No

Questions


*Question functionality currently disabled


12 May 2019 Question by: Rapid Customer | Product code: 70-4031
Q. Does this in any way sound like a Dalek?
A. Hi Foggy, thank you for your question. We do have a video and some of the sounds can be heard, it does sound robot like, and the tones can be changed.


18 March 2019 Question by: Rapid Customer | Product code: 70-4031
Q. When using this device answering calls to a mobile phone is the device directly connected to the mobile phone or is will it sork efficiently wothout being connected? Why are you not providing a speaker with the kit
A. Hi Will, thank you for your question. Velleman - the manufacturer - do not provide a speaker unfortunately. It can be any speaker depending on the sound you want, we recommend 35-0150. The device is not connected to the phone; when on a call you would speak into the voice changer microphone and the speakers then plays into the microphone of the telephone.


11 December 2017 Question by: Rapid Customer | Product code: 70-4031
Q. Can you recommend a suitable speaker for this kit please?
A. Hi W Sharkey, thank you for your question. We would suggest 35-0150.


13 September 2017 Question by: Rapid Customer | Product code: 70-4031
Q. can a microphone be attached?
A. Hi Andrew, thank you for your question. The microphone is soldered directly to the board. However, you could extend this on longer wires.

Reviews


Bit of fun

Reviewed by: darren adcock - 19 December 2018
Easy project, built a few, one as a gift etc... Sounds grand, and with a bit of tinkering you can get more out of this unit. Just make sure you get a speaker to match.